
TGP2615-SMEVB01 | |
|---|---|
DigiKey Part Number | 2312-TGP2615-SMEVB01-ND |
Manufacturer | |
Manufacturer Product Number | TGP2615-SMEVB01 |
Description | 15-19 GHZ 6-BIT DIG PHASE SHIFTE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TGP2615-SM - Phase Shifter 15GHz ~ 19GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 15GHz ~ 19GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGP2615-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 15GHz ~ 19GHz | |
Function | Phase Shifter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,66000 € | 804,66 € |
| Unit Price without VAT: | 804,66000 € |
|---|---|
| Unit Price with VAT: | 957,54540 € |

