
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 15GHz ~ 19GHz | |
RF Type | Radar | |
Secondary Attributes | 6-Bit | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 € | 94,28 € |
| 25 | 63,93120 € | 1.598,28 € |
| 100 | 50,57840 € | 5.057,84 € |
| Unit Price without VAT: | 94,28000 € |
|---|---|
| Unit Price with VAT: | 112,19320 € |


