
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 30GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL4203-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 30GHz | |
Function | Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,28000 € | 545,28 € |
| Unit Price without VAT: | 545,28000 € |
|---|---|
| Unit Price with VAT: | 648,88320 € |

