
TGL4203-SM | |
|---|---|
DigiKey Part Number | 2312-TGL4203-SMTR-ND - Tape & Reel (TR) 2312-TGL4203-SMCT-ND - Cut Tape (CT) 2312-TGL4203-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL4203-SM |
Description | DC-30 GHZ WB ANALOG ATTN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 30 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | - | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 25 | 20,63360 € | 515,84 € |
| 100 | 16,32400 € | 1.632,40 € |
| 250 | 15,40844 € | 3.852,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,14984 € | 6.574,92 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |



