
TGL2767-SMSR | |
|---|---|
DigiKey Part Number | 2312-TGL2767-SMSRTR-ND - Tape & Reel (TR) 2312-TGL2767-SMSRCT-ND - Cut Tape (CT) 2312-TGL2767-SMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2767-SMSR |
Description | 2-31 GHZ VARIABLE ATTENUATOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 2 GHz ~ 31 GHz 50 Ohms 1W 14-PowerFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 2 GHz ~ 31 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 14-PowerFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,19000 € | 59,19 € |
| 25 | 41,29920 € | 1.032,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,74100 € | 3.374,10 € |
| Unit Price without VAT: | 59,19000 € |
|---|---|
| Unit Price with VAT: | 70,43610 € |







