
TGL2767-SMEVB | |
|---|---|
DigiKey Part Number | 2312-TGL2767-SMEVB-ND |
Manufacturer | |
Manufacturer Product Number | TGL2767-SMEVB |
Description | 2-31 GHZ V VARIABLE ATTN, PKGD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TGL2767-SM - Attenuator 2GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 2GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL2767-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 31GHz | |
Function | Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,51000 € | 731,51 € |
| Unit Price without VAT: | 731,51000 € |
|---|---|
| Unit Price with VAT: | 870,49690 € |

