
TGL2223-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGL2223-SMTR7TR-ND - Tape & Reel (TR) 2312-TGL2223-SMTR7CT-ND - Cut Tape (CT) 2312-TGL2223-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2223-SMTR7 |
Description | 0.1-31 GHZ DSA, 5-BIT, 0.5 DB ST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 1 GHz ~ 31 GHz 14-PowerFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 1 GHz ~ 31 GHz | |
Power (Watts) | - | |
Grade | - | |
Qualification | - | |
Package / Case | 14-PowerFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,56000 € | 64,56 € |
| 25 | 43,77880 € | 1.094,47 € |
| 100 | 38,99740 € | 3.899,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,86062 € | 15.930,31 € |
| Unit Price without VAT: | 64,56000 € |
|---|---|
| Unit Price with VAT: | 76,82640 € |


