
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Limiter | |
Frequency | 8GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | 50W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,52880 € | 1.426,44 € |
| 100 | 26,74310 € | 2.674,31 € |
| Unit Price without VAT: | 28,52880 € |
|---|---|
| Unit Price with VAT: | 33,94927 € |


