
TGL2206-SMEVB-01 | |
|---|---|
DigiKey Part Number | 2312-TGL2206-SMEVB-01-ND |
Manufacturer | |
Manufacturer Product Number | TGL2206-SMEVB-01 |
Description | EVB FOR 2-5.5GHZ 100W VPIN LIMIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TGL2206-SM - Power Limiter 2GHz ~ 5.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Limiter | |
Frequency | 2GHz ~ 5.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL2206-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 5.5GHz | |
Function | Power Limiter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,21000 € | 575,21 € |
| Unit Price without VAT: | 575,21000 € |
|---|---|
| Unit Price with VAT: | 684,49990 € |

