RF IC Limiter Radar 1GHz ~ 6GHz 100W Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2205

DigiKey Part Number
2312-TGL2205-ND
Manufacturer
Manufacturer Product Number
TGL2205
Description
1-6GHZ 100W VPIN LIMITER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF IC Limiter Radar 1GHz ~ 6GHz 100W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
1GHz ~ 6GHz
RF Type
Radar
Secondary Attributes
100W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5031,40340 €1.570,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,40340 €
Unit Price with VAT:37,37005 €