
TGF2978-SMEVB03 | |
|---|---|
DigiKey Part Number | 2312-TGF2978-SMEVB03-ND |
Manufacturer | |
Manufacturer Product Number | TGF2978-SMEVB03 |
Description | EVB FOR DC-12 GHZ, 20W, 32V GAN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | TGF2978-SM - Transistor 3.1GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 3.1GHz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGF2978-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 3.1GHz ~ 3.5GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,92000 € | 713,92 € |
| Unit Price without VAT: | 713,92000 € |
|---|---|
| Unit Price with VAT: | 849,56480 € |

