
TGF2977-SMEVB02 | |
|---|---|
DigiKey Part Number | 2312-TGF2977-SMEVB02-ND |
Manufacturer | |
Manufacturer Product Number | TGF2977-SMEVB02 |
Description | DC-12 GHZ, 5W, 32V GAN RF TR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TGF2977-SM - Transistor 2.6GHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 2.6GHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGF2977-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 2.6GHz ~ 4.2GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,90000 € | 722,90 € |
| Unit Price without VAT: | 722,90000 € |
|---|---|
| Unit Price with VAT: | 860,25100 € |


