
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 25GHz | |
Gain | 16dB | |
Voltage - Test | 20 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 160 mA | |
Power - Output | 10W | |
Voltage - Rated | 60 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,14120 € | 1.507,06 € |
| Unit Price without VAT: | 30,14120 € |
|---|---|
| Unit Price with VAT: | 35,86803 € |

