
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 3.5GHz | |
Gain | 17.4dB | |
Current Rating (Amps) | 22A | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 28 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG |

