
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 18GHz | |
Gain | 18dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 125 mA | |
Power - Output | 6W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,25180 € | 1.862,59 € |
| 100 | 34,92590 € | 3.492,59 € |
| Unit Price without VAT: | 37,25180 € |
|---|---|
| Unit Price with VAT: | 44,32964 € |







