
TGA4549-SMEVB01 | |
|---|---|
DigiKey Part Number | 2312-TGA4549-SMEVB01-ND |
Manufacturer | |
Manufacturer Product Number | TGA4549-SMEVB01 |
Description | EVB FOR 21.2-23.6 GHZ 10 W GAN P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | TGA4549-SM - Amplifier 21.2GHz ~ 23.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 21.2GHz ~ 23.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGA4549-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 21.2GHz ~ 23.6GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.425,15000 € | 1.425,15 € |
| Unit Price without VAT: | 1.425,15000 € |
|---|---|
| Unit Price with VAT: | 1.695,92850 € |

