
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Amplifier, Detector | |
Frequency | 17GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGA4548-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 17GHz ~ 20GHz | |
Function | Power Amplifier, Detector |


