RF Amplifier IC SATCOM 33GHz ~ 47GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA4522-XCC-2

DigiKey Part Number
2312-TGA4522-XCC-2-ND
Manufacturer
Manufacturer Product Number
TGA4522-XCC-2
Description
TGA4522-XCC-2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC SATCOM 33GHz ~ 47GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
SATCOM
Manufacturer
Qorvo
Voltage - Supply
6V
Packaging
Tray
Current - Supply
700mA
Part Status
Active
Test Frequency
33GHz ~ 47GHz
Frequency
33GHz ~ 47GHz
Mounting Type
Surface Mount
P1dB
26dBm
Package / Case
Die
Gain
18dB
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10034,96500 €3.496,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,96500 €
Unit Price with VAT:41,60835 €