
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 12.7GHz ~ 15.4GHz | |
P1dB | 34dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 1.3A | |
Test Frequency | 12.7GHz ~ 15.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 25 | 70,81040 € | 1.770,26 € |
| 100 | 70,80590 € | 7.080,59 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 107,30230 € |

