RF Amplifier IC General Purpose 2GHz ~ 20GHz Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2526

DigiKey Part Number
2312-TGA2526-ND
Manufacturer
Manufacturer Product Number
TGA2526
Description
2-20GHZ LNA WITH AGC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 20GHz Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
20dBm
Gain
16dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
-
Current - Supply
-
Test Frequency
2GHz ~ 18GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10048,50560 €4.850,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,50560 €
Unit Price with VAT:57,72166 €