
TGA2514 | |
|---|---|
DigiKey Part Number | 2312-TGA2514-ND |
Manufacturer | |
Manufacturer Product Number | TGA2514 |
Description | AMPLIFIER 13-18GHZ 6.5W HPA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 13GHz ~ 18GHz Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13GHz ~ 18GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 8V | |
Current - Supply | 2.6A | |
Test Frequency | 13GHz ~ 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,47000 € | 269,47 € |
| 25 | 263,40840 € | 6.585,21 € |
| Unit Price without VAT: | 269,47000 € |
|---|---|
| Unit Price with VAT: | 320,66930 € |

