
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8GHz ~ 11GHz | |
P1dB | 36dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 650mA | |
Test Frequency | 8GHz ~ 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,85000 € | 695,85 € |
| Unit Price without VAT: | 695,85000 € |
|---|---|
| Unit Price with VAT: | 828,06150 € |

