
TGA2227-SMEVB02 | |
|---|---|
DigiKey Part Number | 2312-TGA2227-SMEVB02-ND |
Manufacturer | |
Manufacturer Product Number | TGA2227-SMEVB02 |
Description | TGA2227-SMEVALUATION BOARD, QTY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TGA2227-SM - Amplifier 2GHz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGA2227-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 22GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,66000 € | 662,66 € |
| Unit Price without VAT: | 662,66000 € |
|---|---|
| Unit Price with VAT: | 788,56540 € |


