
Category | Voltage - Supply 22V |
Manufacturer Qorvo | Current - Supply 450mA |
Packaging Tray | Test Frequency 10GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 18GHz | Package / Case Die |
Gain 22dB | Supplier Device Package Chip |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 306,39100 € | 3.063,91 € |
| 30 | 273,82700 € | 8.214,81 € |
| Unit Price without VAT: | 306,39100 € |
|---|---|
| Unit Price with VAT: | 364,60529 € |

