TAT8888 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 50
Unit Price: 82,64000 €
Datasheet

MFR Recommended


Qorvo
In Stock: 0
Unit Price: 79,30420 €
RF Amplifier IC CATV 50MHz ~ 1GHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT8888

DigiKey Part Number
2312-TAT8888-ND
Manufacturer
Manufacturer Product Number
TAT8888
Description
1GHZ, GAAS/GAN, CATV POWER DOUBL
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1GHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
24V
Packaging
Tray
Current - Supply
445mA
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Frequency
50MHz ~ 1GHz
Package / Case
SOT-115J
Gain
24.5dB
Supplier Device Package
SOT-115J
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPA3240Qorvo502312-QPA3240-ND82,64000 €MFR Recommended
QPA3246Qorvo02312-QPA3246-ND79,30420 €MFR Recommended
Last Time Buy
Last Time Buy Date: 14.06.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5054,72500 €2.736,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,72500 €
Unit Price with VAT:65,12275 €