RF Amplifier IC CATV 50MHz ~ 2.7GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT7460

DigiKey Part Number
2312-TAT7460TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAT7460
Description
TAT7460 75 OHM, 50-2600MHZ, SOT8
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 2.7GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
4.5V ~ 6.5V
Packaging
Tape & Reel (TR)
Current - Supply
100mA
Part Status
Obsolete
Test Frequency
50MHz ~ 2.6GHz
Frequency
50MHz ~ 2.7GHz
Mounting Type
Surface Mount
P1dB
20.5dBm
Package / Case
TO-243AA
Gain
16.5dB
Supplier Device Package
SOT-89-3
Noise Figure
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.