RF Amplifier IC General Purpose 50MHz ~ 1.002GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT7430B

DigiKey Part Number
2312-TAT7430BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAT7430B
Description
TAT7430B-T1 75 OHM, 1002 MHZ, DR
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 1.002GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
5V ~ 8V
Packaging
Tape & Reel (TR)
Current - Supply
190mA
Part Status
Obsolete
Test Frequency
0Hz ~ 1.2GHz
Frequency
50MHz ~ 1.002GHz
Mounting Type
Surface Mount
P1dB
22dBm
Package / Case
TO-243AA
Gain
22dB
Supplier Device Package
SOT-89-3
Noise Figure
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.