
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 47MHz ~ 1GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50722 € | 6.268,05 € |
| Unit Price without VAT: | 2,50722 € |
|---|---|
| Unit Price with VAT: | 2,98359 € |

