
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 6GHz | |
Gain | 17dB | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Power - Output | 15W | |
Voltage - Rated | 28 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,70000 € | 90,70 € |
| 25 | 65,08000 € | 1.627,00 € |
| 100 | 58,92590 € | 5.892,59 € |
| Unit Price without VAT: | 90,70000 € |
|---|---|
| Unit Price with VAT: | 107,93300 € |


