
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 400MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPF5043Z | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 3GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,23000 € | 145,23 € |
| Unit Price without VAT: | 145,23000 € |
|---|---|
| Unit Price with VAT: | 172,82370 € |

