
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | 24V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,39700 € | 3.019,85 € |
| Unit Price without VAT: | 60,39700 € |
|---|---|
| Unit Price with VAT: | 71,87243 € |


