
RFXF0010-TR13 | |
|---|---|
DigiKey Part Number | 2312-RFXF0010-TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFXF0010-TR13 |
Description | 45 TO 1200MHZ 1:1 TRANSFORMER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.2GHz 1:1 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 180° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 13dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30641 € | 2.306,41 € |
| Unit Price without VAT: | 2,30641 € |
|---|---|
| Unit Price with VAT: | 2,74463 € |

