Image for RFXF0009HSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFXF0009HSR

DigiKey Part Number
2312-RFXF0009HSRTR-ND - Tape & Reel (TR)
2312-RFXF0009HSRCT-ND - Cut Tape (CT)
2312-RFXF0009HSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFXF0009HSR
Description
45-1000MHZ 1:1 75OHM TRANSFORMER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Balun 45MHz ~ 1.2GHz 1:1 4-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
180°
Manufacturer
Qorvo
Insertion Loss (Max)
0.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
20dB
Part Status
Active
Package / Case
4-SMD Module
Frequency Range
45MHz ~ 1.2GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,82460 €382,46 €
Manufacturers Standard Package
Unit Price without VAT:3,82460 €
Unit Price with VAT:4,55127 €