
RFSW6222PCK-410 | |
|---|---|
DigiKey Part Number | 2312-RFSW6222PCK-410-ND |
Manufacturer | |
Manufacturer Product Number | RFSW6222PCK-410 |
Description | 50-3700MHZ DPDT SWITCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFSW6222 - Switch (DPDT) 50MHz ~ 3.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 50MHz ~ 3.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFSW6222 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 3.7GHz | |
Function | Switch (DPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |

