
RFSW6024PCK-410 | |
|---|---|
DigiKey Part Number | 2312-RFSW6024PCK-410-ND |
Manufacturer | |
Manufacturer Product Number | RFSW6024PCK-410 |
Description | 5-6000 MHZ ABORPTIVE SPDT SWITCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFSW6024 - Switch, SPDT 5MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFSW6024 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 € | 129,56 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |


