Image for RFSA3715PCK-410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSA3715PCK-410

DigiKey Part Number
2312-RFSA3715PCK-410-ND
Manufacturer
Manufacturer Product Number
RFSA3715PCK-410
Description
EVAL BOARD FOR RFSA3715
Customer Reference
Detailed Description
RFSA3715 - Attenuator 5MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Attenuator
Frequency
5MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RFSA3715
Note
-
RF Type
-
RF Frequency
5MHz ~ 4GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.