
RFSA3715 | |
|---|---|
DigiKey Part Number | 2312-RFSA3715-ND |
Manufacturer | |
Manufacturer Product Number | RFSA3715 |
Description | QORVO |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 5 MHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 31.75dB | |
Frequency Range | 5 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |

