RFSA3613 - Attenuator 5MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSA3613PCK-410

DigiKey Part Number
2312-RFSA3613PCK-410-ND
Manufacturer
Manufacturer Product Number
RFSA3613PCK-410
Description
5-6000MHZ 6-BIT, 31.5DB RANGE DS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RFSA3613 - Attenuator 5MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Attenuator
Frequency
5MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RFSA3613
Note
-
RF Type
-
RF Frequency
5MHz ~ 6GHz
Function
Attenuator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,09000 €129,09 €
Manufacturers Standard Package
Unit Price without VAT:129,09000 €
Unit Price with VAT:153,61710 €