
RFSA3043TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSA3043TR7TR-ND - Tape & Reel (TR) 2312-RFSA3043TR7CT-ND - Cut Tape (CT) 2312-RFSA3043TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA3043TR7 |
Description | CATV VOLTAGE CONTROLLED ATTENUAT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 5 MHz ~ 3 GHz 75 Ohms 500mW 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 5 MHz ~ 3 GHz | |
Power (Watts) | 500mW | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 25 | 5,14200 € | 128,55 € |
| 100 | 4,45350 € | 445,35 € |
| 250 | 3,85856 € | 964,64 € |
| 500 | 3,32310 € | 1.661,55 € |
| 1.000 | 2,87267 € | 2.872,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,53877 € | 6.346,93 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

