
RFSA3043TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSA3043TR7TR-ND - Tape & Reel (TR) 2312-RFSA3043TR7CT-ND - Cut Tape (CT) 2312-RFSA3043TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA3043TR7 |
Description | CATV VOLTAGE CONTROLLED ATTENUAT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 5 MHz ~ 3 GHz 75 Ohms 500mW 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 5 MHz ~ 3 GHz | |
Power (Watts) | 500mW | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 25 | 5,20680 € | 130,17 € |
| 100 | 4,50950 € | 450,95 € |
| 250 | 3,90712 € | 976,78 € |
| 500 | 3,36494 € | 1.682,47 € |
| 1.000 | 2,90884 € | 2.908,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,53877 € | 6.346,93 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

