
RFSA2033PCK-411 | |
|---|---|
DigiKey Part Number | 2312-RFSA2033PCK-411-ND |
Manufacturer | |
Manufacturer Product Number | RFSA2033PCK-411 |
Description | 50-6000MHZ VOLTAGE VARIABLE ATTE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFSA2033 - Attenuator 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 50MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFSA2033 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 6GHz | |
Function | Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,36000 € | 161,36 € |
| Unit Price without VAT: | 161,36000 € |
|---|---|
| Unit Price with VAT: | 192,01840 € |

