RF Amplifier IC CATV 5MHz ~ 300MHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFRP3120

DigiKey Part Number
2312-RFRP3120-ND
Manufacturer
Manufacturer Product Number
RFRP3120
Description
CATV AMP PI312, R3005350L, COMMO
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 300MHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
24V
Packaging
Tray
Current - Supply
158mA
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Frequency
5MHz ~ 300MHz
Package / Case
SOT-115J
Gain
35.8dB
Supplier Device Package
SOT-115J
Noise Figure
5.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 05.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5047,11860 €2.355,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,11860 €
Unit Price with VAT:56,07113 €