
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 45MHz ~ 1.003GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 250mA | |
Test Frequency | 1.003GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,80460 € | 2.440,23 € |
| Unit Price without VAT: | 48,80460 € |
|---|---|
| Unit Price with VAT: | 58,07747 € |

