
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 29.5dB | |
Noise Figure | 4.6dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 260mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,65000 € | 74,65 € |
| 25 | 63,76200 € | 1.594,05 € |
| 100 | 55,25930 € | 5.525,93 € |
| Unit Price without VAT: | 74,65000 € |
|---|---|
| Unit Price with VAT: | 88,83350 € |

