RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPP3180

DigiKey Part Number
2312-RFPP3180-ND
Manufacturer
Manufacturer Product Number
RFPP3180
Description
CATV HYBRID PI318, S12040340, CO
Customer Reference
Detailed Description
RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
24V
Packaging
Tray
Current - Supply
240mA
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Frequency
45MHz ~ 1.218GHz
Package / Case
SOT-115J
Gain
36dB
Supplier Device Package
SOT-115J
Noise Figure
4.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 05.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5073,79720 €3.689,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,79720 €
Unit Price with VAT:87,81867 €