
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 1.003GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | 5dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 370mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 68,14240 € | 3.407,12 € |
| Unit Price without VAT: | 68,14240 € |
|---|---|
| Unit Price with VAT: | 81,08946 € |



