RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPD3580

DigiKey Part Number
2312-RFPD3580-ND
Manufacturer
Manufacturer Product Number
RFPD3580
Description
CATV AMP, HYB, GAN, 1.2GHZ, 23DB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
24V ~ 34V
Packaging
Tray
Current - Supply
530mA
Part Status
Active
Mounting Type
Chassis Mount
Frequency
45MHz ~ 1.218GHz
Package / Case
SOT-115J
Gain
24dB
Supplier Device Package
SOT-115J
Noise Figure
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1101,73000 €101,73 €
2586,88680 €2.172,17 €
10075,30410 €7.530,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,73000 €
Unit Price with VAT:121,05870 €