
RFFC5071ATR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC5071ATR13TR-ND - Tape & Reel (TR) 2312-RFFC5071ATR13CT-ND - Cut Tape (CT) 2312-RFFC5071ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC5071ATR13 |
Description | 85-4200MHZ WB PLL/VCO WITH DUAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Qorvo | Secondary Attributes Mixer/Detector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Fractional, Integer-N Synthesizer/ VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 85MHz ~ 4.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| 10 | 16,75600 € | 167,56 € |
| 25 | 15,72760 € | 393,19 € |
| 100 | 15,03200 € | 1.503,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,28106 € | 30.702,65 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |









