
RFFC5062TR7 | |
|---|---|
DigiKey Part Number | 2312-RFFC5062TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFFC5062TR7 |
Description | 85-4200 MHZ WBD PLL/VCO WITH RF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 85MHz ~ 4.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Mixer/Detector | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,19228 € | 5.394,21 € |
| Unit Price without VAT: | 7,19228 € |
|---|---|
| Unit Price with VAT: | 8,55881 € |

