
RFFC2071ATR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC2071ATR13TR-ND - Tape & Reel (TR) 2312-RFFC2071ATR13CT-ND - Cut Tape (CT) 2312-RFFC2071ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC2071ATR13 |
Description | 85-2700MHZ PLL/VCO WITH DUAL RF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Qorvo | Secondary Attributes Mixer/Detector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Fractional, Integer-N Synthesizer/ VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 85MHz ~ 4.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 11,29300 € | 112,93 € |
| 25 | 10,55640 € | 263,91 € |
| 100 | 9,89560 € | 989,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,71152 € | 21.778,80 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |


